Banner LEDIA62X62W technical specifications.
| Package/Case | Module |
| Forward Current | 150mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LED |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Banner LEDIA62X62W to view detailed technical specifications.
No datasheet is available for this part.