Banner LEDIB85X220W technical specifications.
| Color | Red |
| Forward Current | 500mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| DC Rated Voltage | 24V |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Banner LEDIB85X220W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.