Banner M18GRY2PQ technical specifications.
| Approvals | IEC |
| Package/Case | Module |
| Color | Green, Red, Yellow |
| Current | 40mA |
| Current Rating | 40mA |
| Lens Color | Multiple |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Threaded |
| Termination | Quick Connect |
| Voltage | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Banner M18GRY2PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.