Banner MQDC1-506RA technical specifications.
| Body Material | Polyurethane |
| Color | Black |
| Connector Type A | Plug, M12, Circular, Receptacle |
| Connector Type B | Wire Leads |
| Gender | Female |
| Length | 6.56foot |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Number Of Connectors | 1 |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Banner MQDC1-506RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
