Banner MQDC20-515 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Current Rating | 350mA |
| Mount | Free Hanging |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Unshielded |
| DC Rated Voltage | 24V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Banner MQDC20-515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.