The MSDINT1 is a single-output voltage regulator module with a maximum supply voltage of 24V. It is a panel mount module with a NEMA-approved design. The module is RoHS compliant but not SVHC compliant. It has one output and is designed for use in a variety of applications.
Banner MSDINT1 technical specifications.
| Approvals | NEMA |
| Package/Case | Module |
| Max Supply Voltage (DC) | 24V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Banner MSDINT1 to view detailed technical specifications.
No datasheet is available for this part.