Banner OTBVR81QD technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 20V |
| Output Current | 7A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Banner OTBVR81QD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
