Banner PBA technical specifications.
| Output Current | 750mA |
| Output Type | RELAY |
| Output Voltage | 250V |
| Reach SVHC Compliant | No |
| Series | PBA |
| RoHS | Compliant |
Download the complete datasheet for Banner PBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.