Banner PBT46UHF technical specifications.
| Mount | Cable |
| Output Type | PNP |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 0.04inch |
| RoHS | Compliant |
Download the complete datasheet for Banner PBT46UHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.