Banner PKG6Z-2 technical specifications.
| Color | Black |
| Connector Type A | Plug, Circular, Receptacle |
| Connector Type B | Wire Leads |
| Diameter | 4.5mm |
| Gender | Female |
| Input Current | 1A |
| Insulation Material | PVC |
| Length | 6.56foot |
| Mount | Free Hanging |
| Number of Conductors | 6 |
| Number Of Connectors | 1 |
| Number of Contacts | 6 |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| DC Rated Voltage | 24V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Banner PKG6Z-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.