Banner PKW6Z-2 technical specifications.
| Color | Yellow |
| Connector Type A | Circular, Receptacle |
| Contact Material | Gold |
| Diameter | 8.3mm |
| Gender | Female |
| Insulation Material | Polyurethane |
| Length | 6.56foot |
| Number of Conductors | 6 |
| Number Of Connectors | 1 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 36V |
| DC Rated Voltage | 36V |
| Wire/Cable Gauge | 1.08AWG |
| RoHS | Compliant |
Download the complete datasheet for Banner PKW6Z-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.