Banner PKW6Z-9 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Gender | Female |
| Mount | Free Hanging |
| Number of Conductors | 6 |
| Number Of Connectors | 1 |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Unshielded |
| Voltage Rating (AC) | 30V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Banner PKW6Z-9 to view detailed technical specifications.
No datasheet is available for this part.