Banner Q20PDXLQ5 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Output Configuration | Dark-On |
| Ratings | IP67 |
| Response Time | 800us |
| Series | Q20 |
| RoHS | Compliant |
Download the complete datasheet for Banner Q20PDXLQ5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.