Banner Q40SP6RQ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output Configuration | Dark-On |
| Ratings | IP96K |
| Response Time | 3ms |
| Series | Q40 |
| RoHS | Compliant |
Download the complete datasheet for Banner Q40SP6RQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.