
PHOTO SEN RETRO 0.15-6M SPST
Banner Q45VR3LPQ technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Current | 5A |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 15ms |
| RoHS Compliant | Yes |
| Sensing Distance | 6000mm |
| Series | Q45 |
| RoHS | Compliant |
Download the complete datasheet for Banner Q45VR3LPQ to view detailed technical specifications.
No datasheet is available for this part.