Banner Q45VR3LVQ technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Time | 15ms |
| Sensing Distance | 9000mm |
| Series | Q45 |
| RoHS | Compliant |
Download the complete datasheet for Banner Q45VR3LVQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.