Banner Q60VR3AF2000 technical specifications.
| Approvals | CE, CUL |
| Current Rating | 150mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP67 |
| Response Time | 15ms |
| Sensing Distance | 2000mm |
| Series | Q60 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner Q60VR3AF2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
