Banner Q85VR3LP technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Time | 20ms |
| Series | Q85 |
| RoHS | Compliant |
Download the complete datasheet for Banner Q85VR3LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.