
CDS EU 8 F ST 46 DSF8X22 1 GN B 45.7 63.5 12.7 5.4, 76834
Banner QDE-8150D technical specifications.
| Color | Yellow |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Mount | Free Hanging |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Banner QDE-8150D to view detailed technical specifications.
No datasheet is available for this part.