Banner S18-2VPDL-Q8 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output Configuration | Dark-On |
| Ratings | IP67 |
| Response Time | 1.5ms |
| Series | S18-2 |
| RoHS | Compliant |
Download the complete datasheet for Banner S18-2VPDL-Q8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.