Banner S18LGXXP technical specifications.
| Color | Green |
| Current | 25mA |
| Current Rating | 25mA |
| Lens Color | Green |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 4.1mcd |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Threaded |
| Ratings | IP67 |
| Termination | Wire Leads |
| Voltage | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Banner S18LGXXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.