
Banner S18SN6D-25842 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output Configuration | Light-On |
| Ratings | IP67 |
| Response Time | 3ms |
| Series | S18 |
| RoHS | Compliant |
Download the complete datasheet for Banner S18SN6D-25842 to view detailed technical specifications.
No datasheet is available for this part.