Banner S22DLGRXPT technical specifications.
| Current | 25mA |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.4mcd |
| Ratings | IP67 |
| Termination | Screw |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Banner S22DLGRXPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.