Banner SI-HG63FQDR technical specifications.
| Current Rating | 3A |
| Number of Poles | 3 |
| Number of Positions | 2 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Banner SI-HG63FQDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.