The SLC4P14-160P44 is a Type 4 safety light curtain pair consisting of an emitter and receiver. It features a 14 mm resolution for finger detection and a defined area height of 160 mm. The system operates on 24 V dc, has a 0.1 to 2 m range, and utilizes a 4-pin M12 pigtail quick disconnect connection. It is designed for compact machine guarding applications.
Checking distributor stock and pricing after the page loads.
| Resolution | 14mm |
| Defined Area Height | 160mm |
| Operating Distance | 0.1 - 2m |
| Supply Voltage | 24V dc |
| Safety Level | 4Type |
| Response Time (Tr) | 10ms |
| IP Rating | 65IP |
| Connector Type | 4-pin M12 Pigtail QDpin |
| Housing Material | Aluminum, Polycarbonate |
| Safety Rating | SIL3; CL3; PLe |
| Standard | IEC 61496-1/-2 |