
Banner SLPP25-1250P88 technical specifications.
| Height | 26mm |
| Length | 1.304m |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 24V |
| Operating Supply Voltage | 24V |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLPP |
| Termination | Connector |
| Turn-On Delay Time | 18.5ms |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Banner SLPP25-1250P88 to view detailed technical specifications.
No datasheet is available for this part.