EZ-SCREEN PAIR Type 4 Resolution: 30 mm ; Range: 0.1 to 18 m;Height: 300 mm; Input: 24Vdc; Outputs: two sourcing OSSD; Number of Beams: 40; Euro M12 4-Pin Pigtail Connector No test
Quick Jump:
Technical Specifications
Banner SLSP30-300P44NT technical specifications.
General
Height
300mm
Compliance
RoHS
Unconfirmed
Datasheet
Banner SLSP30-300P44NT Datasheet
Download the complete datasheet for Banner SLSP30-300P44NT to view detailed technical specifications.