Banner T30UXIA technical specifications.
| Body Material | PBT, Polybutylene |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Output Type | Analog Current |
| Ratings | IP67 |
| Response Frequency | 224kHz |
| Sensing Distance | 1000mm |
| Sensing Method | Ultrasonic |
| Series | T30UX |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Banner T30UXIA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.