Banner T8LGXXPQP technical specifications.
| Current | 20mA |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Ratings | IP67 |
| Termination | Wire Leads |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Banner T8LGXXPQP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.