The TL30BGYRXXAXC1 is a 30 mm LED tower light indicator from the TL30 Basic Series. It features a black housing with three colored segments (Green, Yellow, Red) and an integrated audible indicator. The device is designed for operator guidance and status indication on small machines. It operates on 12-30 V DC, has a bimodal (PNP/NPN) input type, and comes with a 1.2 m integral cable. The unit is rated IP65 and UL 4X for environmental protection and is constructed with a polycarbonate housing and diffused window.
Banner TL30BGYRXXAXC1 technical specifications.
| Supply Voltage | 12-30V DC |
| Number of Colors | 3 |
| Colors | Green, Yellow, Red |
| Audible Alarm Type | Continuous |
| Max Audible Intensity | 90dB at 1m |
| IP Rating | IP65 |
| Cable Length | 1.2m |
| Max Current Color | 40mA |
| Input Type | Bimodal (PNP/NPN) |
| Physical Dimensions | 30.0 x 190.6mm |
| Nema / Ul Type Rating | UL 4X |
| Environmental Rating | IP65 |
Download the complete datasheet for Banner TL30BGYRXXAXC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.