Banner TL50BLGRQ technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | TL50 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Banner TL50BLGRQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.