Banner TL50BLGYR technical specifications.
| Height | 125.2mm |
| Housing Color | Black |
| Lens Color | Green, Red, Yellow |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Series | TL50 Series |
| RoHS | Compliant |
Download the complete datasheet for Banner TL50BLGYR to view detailed technical specifications.
No datasheet is available for this part.