Banner TL50BLZBGYRALS technical specifications.
| Color | Blue, Green, Red, Yellow |
| Height | 10.457inch |
| Lens Color | Blue, Green, Red, Yellow |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Banner TL50BLZBGYRALS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.