Banner TL50GYR technical specifications.
| Package/Case | Module |
| Height | 169.9mm |
| Housing Color | Black |
| Lens Color | Green, Red, Yellow |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | TL50 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Banner TL50GYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.