Banner TL50GYRAQ technical specifications.
| Package/Case | Module |
| Current Rating | 135mA |
| Height | 200.7mm |
| Housing Color | Black |
| Length | 173mm |
| Lens Color | Green, Red, Yellow |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| Series | TL50 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Banner TL50GYRAQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.