Banner TL50HBGYRCQ technical specifications.
| Height | 210.6mm |
| Housing Color | Grey |
| Lens Color | Blue, Green, Red, Yellow |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Series | TL50 |
| RoHS | Compliant |
Download the complete datasheet for Banner TL50HBGYRCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.