Banner TL50YACQ technical specifications.
| Color | Yellow |
| Height | 119.3mm |
| Lens Color | Yellow |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Size | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Banner TL50YACQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.