Banner TL50ZGYRQ technical specifications.
| Package/Case | Module |
| Height | 230.6mm |
| Housing Color | Black |
| Lens Color | Green, Red, Yellow |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Series | TL50 Series |
| RoHS | Compliant |
Download the complete datasheet for Banner TL50ZGYRQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.