The TL70GYRQ is a 70 mm modular LED tower light with a black housing, featuring three colored segments: Green, Yellow, and Red. It operates on 12-30 V DC and utilizes bimodal (PNP/NPN) inputs. The device is housed in a polycarbonate shell with an IP65 environmental rating, making it suitable for industrial indication applications. It features a 5-pin M12 integral quick disconnect and supports simultaneous color operation.
Banner TL70GYRQ technical specifications.
| Voltage | 12-30V DC |
| Number of Colors | 3 |
| IP Rating | IP65 |
| Current Consumption | 420mA |
| Connection Type | M12 QD |
| Operating Temperature | -40 to 50Celsius |
| Product Diameter | 70mm |
| Input Type | Bimodal (PNP/NPN) |
| Environmental Rating | IP65 |
| Relative Humidity | 95% @ 50°C |
Download the complete datasheet for Banner TL70GYRQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.