Banner VTBP6GRQ technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Output Configuration | PNP |
| Ratings | IP66 |
| Response Time | 100ms |
| Series | VTB |
| RoHS | Unconfirmed |
Download the complete datasheet for Banner VTBP6GRQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.