Banner WL50-2PB technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500K (Cool) |
| Height | 36.5mm |
| Lens Style | Flat |
| Luminous Flux | 185lm |
| Max Current Rating | 110mA |
| Mount | Cable |
| Series | WL50-2 |
| Test Temperature | 25°C |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Banner WL50-2PB to view detailed technical specifications.
No datasheet is available for this part.