Banner WL50FPB technical specifications.
| Color | White |
| Max Operating Temperature | 53°C |
| Mount | Panel |
| DC Rated Voltage | -30V |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Banner WL50FPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.