Banner WL50PBQ technical specifications.
| Correlated Color Temperature (CCT) | 5000-10000K |
| Depth | 23.1mm |
| Reach SVHC Compliant | No |
| Series | WL50 |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Banner WL50PBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.