Banner WL50SWL11Q technical specifications.
| Color | White, Black |
| Correlated Color Temperature (CCT) | 6500K (Cool) |
| Depth | 26.3mm |
| Height | 65.8mm |
| Lens Style | Flat |
| Luminous Flux | 285lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Series | WL50S |
| Viewing Angle | 11° |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Banner WL50SWL11Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.