Banner WL50SWSSGL5Q technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Height | 71.1mm |
| Lens Style | Flat |
| Max Current Rating | 400mA |
| Series | WL50S |
| RoHS | Unconfirmed |
Download the complete datasheet for Banner WL50SWSSGL5Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
