Banner WL50SWSSL11Q technical specifications.
| Correlated Color Temperature (CCT) | 6500K (Cool) |
| Depth | 26.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Banner WL50SWSSL11Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.