Banner WLAR360X180DQ technical specifications.
| Color | Red |
| Height | 25.8mm |
| Length | 381.4mm |
| Lens Style | Flat |
| Series | WLA |
| Test Temperature | 25°C |
| Wavelength | 625nm |
| Width | 180.1mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Banner WLAR360X180DQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.