Banner WLAW105X180E technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Height | 25.8mm |
| Length | 109.9mm |
| Lens Style | Flat |
| Max Current Rating | 400mA |
| Series | WLA |
| Width | 180.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Banner WLAW105X180E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.