Banner WLAW190X180 technical specifications.
| Correlated Color Temperature (CCT) | 5000-8300K |
| Length | 7.09inch |
| Mount | Cable |
| Ratings | IP69K |
| Series | WLA |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Banner WLAW190X180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.