Banner WLAW190X180Q technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 8300K |
| Length | 7.09inch |
| Luminous Flux | 900lm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 12V |
| Ratings | IP69K |
| Series | WLA |
| DC Rated Voltage | -30V |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Banner WLAW190X180Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.